RS PRO Miniature Power Tool Variable Speed Transformer Variable Speed Transformer, 230 → 240V ac, UK Plug

RS Stock No.:
472-2899
Brand:
RS PRO

RoHS Status: Not Applicable

24W Variable Power Supply


Variable speed control for increased applications
Sufficient power for continuous work at varying speeds
Resettable cut-off facility for safety
Supplied complete with Euro Plug and UK adaptor
Speed control 7000-30000rpm
Input voltage 230/240Vac
Output voltage 9-16Vdc
Weight 1.05kg

24W Variable Power Supply


Variable speed control for increased applications
Sufficient power for continuous work at varying speeds
Resettable cut-off facility for safety
Speed control 7000 – 30 000rpm
Input voltage 230/240Vac
Weight 1.05kg

Warning

Always use approved protection when using power tools.