FEIN Oscillating Blade Set for use with Multi-Cutter
- RS Stock No.:
- 179-7787
- Mfr. Part No.:
- 35222952300
- Brand:
- FEIN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-7787
- Mfr. Part No.:
- 35222952300
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Multitool Accessory Type | Oscillating Blade Set | |
| Multitool Type | Multi Cutter | |
| For Use With | Multi-Cutter | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Multitool Accessory Type Oscillating Blade Set | ||
Multitool Type Multi Cutter | ||
For Use With Multi-Cutter | ||
- COO (Country of Origin):
- DE
Comprising 6 different E-Cut saw blades with bimetallic teeth at a special price. With Starlock mounting, suitable for all popular oscillating multi-tools on the market. Also compatible with Bosch, Makita, Metabo, Ridgid, Skil and many more. Content: 2 each of E-Cut long-life saw blades with widths of 35 mm and 50 mm and 2 x E-Cut universal saw blades, 28 mm wide.