Fluke 117 Multimeter Kit
- RS Stock No.:
- 861-0248
- Mfr. Part No.:
- FLUKE-117/C25/TPAK
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£312.00
(exc. VAT)
£374.40
(inc. VAT)
Calibration Options:
Each
£223.00
(exc. VAT)
£267.60
(inc. VAT)
- RS Stock No.:
- 861-0248
- Mfr. Part No.:
- FLUKE-117/C25/TPAK
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 117 | |
| Application | Commercial | |
| Kit Contents | 9 V Battery, C25 Carry Case, Holster, TL75 Test Lead, User Manual | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 117 | ||
Application Commercial | ||
Kit Contents 9 V Battery, C25 Carry Case, Holster, TL75 Test Lead, User Manual | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke 117 Multimeter (EU version) with C25 Meter Case and ToolPak™
Save money when you buy the Fluke 117 Multimeter, the C25 Meter Case and the ToolPak™ in this great value bundle.
Fluke 117 Multimeter
The Fluke 117 is the ideal meter for demanding settings like commercial buildings, hospitals and schools
VoltAlert™ technology for non-contact voltage detection
AutoVolt automatic ac/dc voltage selection
Low input impedance: helps prevent false readings due to ghost voltage
Large white LED backlight to work in poorly lit areas
True-rms for accurate measurements on non-linear loads
Measures 10 A (20 A overload for 30-seconds)
Resistance, continuity, frequency and capacitance
Min/Max/Average with elapsed time to record signal fluctuations
Compact ergonomic design for one-handed operation
Compatible with optional magnetic hanger (ToolPak™) for hands free operation
CAT III 600 V safety rated
VoltAlert™ technology for non-contact voltage detection
AutoVolt automatic ac/dc voltage selection
Low input impedance: helps prevent false readings due to ghost voltage
Large white LED backlight to work in poorly lit areas
True-rms for accurate measurements on non-linear loads
Measures 10 A (20 A overload for 30-seconds)
Resistance, continuity, frequency and capacitance
Min/Max/Average with elapsed time to record signal fluctuations
Compact ergonomic design for one-handed operation
Compatible with optional magnetic hanger (ToolPak™) for hands free operation
CAT III 600 V safety rated
C25 Meter Case
Zippered soft case with padding and inside pocket
Size 220x120x 60mm
Size 220x120x 60mm
ToolPak™ (TPAK) for Fluke Measuring Equipment
Kit to hang up testing device
You can combine the parts to hang up the testing device wherever you like
Contents: 1x universal hook, 1x adjustable strap, 1x strong magnetic holder, 1x universal Hook Hanger
Designed for 110 / 170 / 280 Series multimeters, 724 / 725 process calibrators and 50 II Series thermometers
You can combine the parts to hang up the testing device wherever you like
Contents: 1x universal hook, 1x adjustable strap, 1x strong magnetic holder, 1x universal Hook Hanger
Designed for 110 / 170 / 280 Series multimeters, 724 / 725 process calibrators and 50 II Series thermometers
Supplied with
Fluke117 multimeter, 4 mm silicone test lead set, Holster, User manual, C25 Meter Case and ToolPak™.


