Beha-Amprobe 2100 Multimeter Kit
- RS Stock No.:
- 229-8969
- Mfr. Part No.:
- MASTER KIT
- Brand:
- Beha-Amprobe
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 229-8969
- Mfr. Part No.:
- MASTER KIT
- Brand:
- Beha-Amprobe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Model Number | 2100 | |
| Kit Contents | Digital Multimeter, Real RMS Current Clamp, Voltage Tester | |
Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Model Number 2100 | ||
Kit Contents Digital Multimeter, Real RMS Current Clamp, Voltage Tester | ||
- COO (Country of Origin):
- CN
Beha-Amprobe MASTER ELECTRICIANS KIT
Beha-Amprobe – now in one kit: 2100-BETA + AMP-330-EUR + AM-555-EUR at 22% discount
2100-BETA, TWO POLE TESTER LCD/LED VERSION
Rugged and reliable two pole voltage tester for voltage and continuity checks. Extremely robust construction with doubly insulated wires and comes with extended four-year warranty. Including LCD and data hold functions.
AMP-330-EUR, 1000A ACDC TRMS CLAMP MULTIMETER W/ MOTOR TESTING
A complete range of measuring functions for todays modern electrical environments. True-RMS sensing, low pass filters and fast response processors for quick, error-free measurements. Including 3-phase and motor rotations indication. Large jaw, current measurement up to 1000A AC and DC, Voltage up to 1000V AC/DC. CAT IV 600V / CAT III 1000V.
AM-555-EUR, INDUSTRIAL DIGITAL MULTIMETER WITH TRUE-RMS
Precise measurement of small currents and voltages
Illuminated display
Illuminated display
This tough meter is designed to be a reliable, feature-rich, and rugged solution for taking critical measurements in residential, HVAC, electrical and industrial settings at breakthrough affordability. CAT IV 600V / CAT III 1000V rated. 1000V AC/DC
