Fluke Fluke-179 Multimeter Kit
- RS Stock No.:
- 176-9812
- Mfr. Part No.:
- FLK-179EGFID/SP
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9812
- Mfr. Part No.:
- FLK-179EGFID/SP
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | Fluke-179 | |
| Application | Electrical | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number Fluke-179 | ||
Application Electrical | ||
- COO (Country of Origin):
- CN
Special Offer: Fluke 179 Digital Multimeter with FREE Bluetooth Speaker
Brought to you by Fluke, the 179 model is part of the versatile 170 series of Digital Multimeters, and includes an 80BK type K bead thermocouple probe with integral adaptor. Suitable for a variety of measurement applications, the 179 is supplied with a TL76 test lead, instruction manual, 9v alkaline batteries. This model also features a display backlight for easier measurement reading.
Features and Benefits
6000 count LCD with 33 segment bar graph
• True rms (a.c.) measurement
• EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
• Resistance, continuity and diode measurement
• Capacitance measurement up to 10000μF
• Frequency measurement up to 100kHz
• Min/Max/Average recording
• Display and Auto Hold
• Separate battery and fuses access without breaking the calibration seal
• Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
• True rms (a.c.) measurement
• EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
• Resistance, continuity and diode measurement
• Capacitance measurement up to 10000μF
• Frequency measurement up to 100kHz
• Min/Max/Average recording
• Display and Auto Hold
• Separate battery and fuses access without breaking the calibration seal
• Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
Additional Specifications
• DC Current Accuracy: ±1 %
• DC Current Digits: +3 D
• DC Current Lowest Range: 60mA
• DC Current Highest Range: 10A
• DC Current Lowest Resolution;0.01mA
• AC Current Accuracy: ±1.5%
• AC Current Digits: +3 D
• AC Current Lowest Range: 60mA
• AC Current Highest Range: 10 A
• AC Current Lowest Resolution: 0.01mA
• AC Current Max Frequency: 1kHz
• Resistance Accuracy: ±0.9% / ±0.7%
• Resistance Digits: +1 D / + 2 D
• DC Current Digits: +3 D
• DC Current Lowest Range: 60mA
• DC Current Highest Range: 10A
• DC Current Lowest Resolution;0.01mA
• AC Current Accuracy: ±1.5%
• AC Current Digits: +3 D
• AC Current Lowest Range: 60mA
• AC Current Highest Range: 10 A
• AC Current Lowest Resolution: 0.01mA
• AC Current Max Frequency: 1kHz
• Resistance Accuracy: ±0.9% / ±0.7%
• Resistance Digits: +1 D / + 2 D
