Metrix Multimeter Soft Case for Use with MTX 3281, MTX 3283, MYX 3282
- RS Stock No.:
- 512-4971
- Mfr. Part No.:
- HX0052
- Brand:
- Metrix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 512-4971
- Mfr. Part No.:
- HX0052
- Brand:
- Metrix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Accessory Type | Soft Case | |
| For Use With | MTX 3281, MTX 3283, MYX 3282 | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Accessory Type Soft Case | ||
For Use With MTX 3281, MTX 3283, MYX 3282 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Multimeters "MTX 3281 MOBILE" TRMS 100,000 count
From the lab to the field, a single high-performance, comprehensive diagnostic device!
Large adjustable graphic LCD with bilingual menus (FR, GB).
Four 100,000 count digital displays, bargraph, graphic measurement history.
Basic accuracy 0.1 %, 200 kHz bandwidth.
3 automatically selected measurement terminals, complete current "AUTORANGING".
8-key "virtual" measurement switch for "one-handed" direct access.
"SPEC" function allowing direct viewing of measurement uncertainties.
No more errors or peak factor limitations with "AUTOPEAK" mode.
Frequency measurements up to 2 MHz, duration, cycle ratio, event count.
Temperature measurements from Pt 100 or Pt 1000 probes or type J or K thermocouples.
"Favourite measurement" key assigned to a physical size (conversion & unit).
Storage of 100 measurements with date and time (up to 4 simultaneous parameters).
RS232 communication — optical, USB or Bluetooth depending on model.
COM version: RS232+USB kit.
BT version: Bluetooth.
P version: Supplied in a case with hands-free kit, MN09 clip, set of crocodile clips and hook wire grips.
Battery-fed, rechargeable NiMh batteries and mains adapter.
Protection index IP54.
Dimensions when closed H/L/D: 44 x 85 x 180 mm.
Weight: 400 g.
A travel and "hands-free" kit is available separately.
Large adjustable graphic LCD with bilingual menus (FR, GB).
Four 100,000 count digital displays, bargraph, graphic measurement history.
Basic accuracy 0.1 %, 200 kHz bandwidth.
3 automatically selected measurement terminals, complete current "AUTORANGING".
8-key "virtual" measurement switch for "one-handed" direct access.
"SPEC" function allowing direct viewing of measurement uncertainties.
No more errors or peak factor limitations with "AUTOPEAK" mode.
Frequency measurements up to 2 MHz, duration, cycle ratio, event count.
Temperature measurements from Pt 100 or Pt 1000 probes or type J or K thermocouples.
"Favourite measurement" key assigned to a physical size (conversion & unit).
Storage of 100 measurements with date and time (up to 4 simultaneous parameters).
RS232 communication — optical, USB or Bluetooth depending on model.
COM version: RS232+USB kit.
BT version: Bluetooth.
P version: Supplied in a case with hands-free kit, MN09 clip, set of crocodile clips and hook wire grips.
Battery-fed, rechargeable NiMh batteries and mains adapter.
Protection index IP54.
Dimensions when closed H/L/D: 44 x 85 x 180 mm.
Weight: 400 g.
A travel and "hands-free" kit is available separately.
Standards
EN 61326-1, 1998 / IEC 61010, 2001, CATIV-600V or CATIII-1000V
