- RS Stock No.:
- 756-6908
- Mfr. Part No.:
- KB-USB7
- Brand:
- Sanwa Electric Instruments
Discontinued product
- RS Stock No.:
- 756-6908
- Mfr. Part No.:
- KB-USB7
- Brand:
- Sanwa Electric Instruments
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
PC7000 Handheld Digital Multimeter
4-4 / 5digits 50000 count (Selectable 5-4 / 5 digits 500000 count for DCV)
Dual Display shows voltage/current and its frequency, AC components and DC components of voltage/current
AC True RMS
Low-pass filter for variable frequency drive(VFD) circuit
Capture (peak hold) 0.8ms in duration
MAX, MIN, AVE recording mode
K type temperature -50℃~1000℃: K type temperature sensor K-250PC is included as a standard accessory
Frequency measurement (AC sine wave only)
Logic frequency measurement, duty cycle measurement
Conductance measurement
Dual display with backlight
Data hold, Range hold
Relative value
Auto power saving mode (30min.) (cancelable)
9v battery with 60h life (measuring DCV)
Optional PCLink7 software available, see RS 756-6910
Optical Link USB interface (optional, see RS 756-6908)
Optional leakage current probes: CL124 and 140, RS 756-6914 and 756-6923 respectively
Optional test lead: TL-21M, see RS 756-6995
Dual Display shows voltage/current and its frequency, AC components and DC components of voltage/current
AC True RMS
Low-pass filter for variable frequency drive(VFD) circuit
Capture (peak hold) 0.8ms in duration
MAX, MIN, AVE recording mode
K type temperature -50℃~1000℃: K type temperature sensor K-250PC is included as a standard accessory
Frequency measurement (AC sine wave only)
Logic frequency measurement, duty cycle measurement
Conductance measurement
Dual display with backlight
Data hold, Range hold
Relative value
Auto power saving mode (30min.) (cancelable)
9v battery with 60h life (measuring DCV)
Optional PCLink7 software available, see RS 756-6910
Optical Link USB interface (optional, see RS 756-6908)
Optional leakage current probes: CL124 and 140, RS 756-6914 and 756-6923 respectively
Optional test lead: TL-21M, see RS 756-6995
Specifications
Attribute | Value |
---|---|
Accessory Type | USB Cable |
For Use With | PC700, PC7000, PC710, PC720M |
- RS Stock No.:
- 756-6908
- Mfr. Part No.:
- KB-USB7
- Brand:
- Sanwa Electric Instruments