Wurth, WE-PMMI, 0806 (2016M) Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 470 nH Multilayer 2.7A
- RS Stock No.:
- 923-6384
- Mfr. Part No.:
- 74479976147
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 923-6384
- Mfr. Part No.:
- 74479976147
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470 nH | |
| Maximum DC Current | 2.7A | |
| Package/Case | 0806 (2016M) | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 0.9mm | |
| Dimensions | 2 x 1.6 x 0.9mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 30mΩ | |
| Series | WE-PMMI | |
| Core Material | Metal Alloy | |
| Maximum Self Resonant Frequency | 18MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470 nH | ||
Maximum DC Current 2.7A | ||
Package/Case 0806 (2016M) | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 0.9mm | ||
Dimensions 2 x 1.6 x 0.9mm | ||
Shielded Yes | ||
Maximum DC Resistance 30mΩ | ||
Series WE-PMMI | ||
Core Material Metal Alloy | ||
Maximum Self Resonant Frequency 18MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Wurth 0806 WE-PMMI Power Multilayer Metal-Alloy Inductors
WE-PMMI power inductors from Wurth Elektronik have a magnetically shielded multilayer construction. Featuring very high DC bias current up to 4 A, these power inductors are suitable for high current applications up to 3.5 A. WE-PMMI inductors provide small RDC values starting at only 15 mΩ. Reflow soldering is recommended.
0806 case size
Construction ensures no crosstalk
Construction ensures no crosstalk
Product Application Information
Recommended applications for WE-PMMI power inductors include low profile electronic devices and portable devices such as tablets, smartphones, HDDs and cameras. These power inductors are suitable for high switching frequency dc-dc converters over 1 MHz.
SMT 0806 Inductors (Chokes)

