Wurth, WE-PMI, 0805 (2012M) Unshielded Multilayer Surface Mount Inductor 1 μH ±20% Multilayer 1.1A Idc
- RS Stock No.:
- 798-1925
- Mfr. Part No.:
- 74479774210
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 798-1925
- Mfr. Part No.:
- 74479774210
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.5mm | |
| Dimensions | 2 x 1.25 x 0.5mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 190mΩ | |
| Series | WE-PMI | |
| Maximum Self Resonant Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 μH | ||
Maximum DC Current 1.1A | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.5mm | ||
Dimensions 2 x 1.25 x 0.5mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 190mΩ | ||
Series WE-PMI | ||
Maximum Self Resonant Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Wurth 0805 WE-PMI (Low Profile) Series Power Multilayer Inductors
0805 WE-PMI series low profile power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0805 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 1.8A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Suitable for use in high current application of up to 1.8A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering

