TDK, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 39 μH ±10% Multilayer 4mA Idc Q:35

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
644-6301
Mfr. Part No.:
MLF2012K390KT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

39 μH

Maximum DC Current

4mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1.25mm

Dimensions

2 x 1.25 x 1.25mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

2.4Ω

Core Material

Ferrite

Maximum Self Resonant Frequency

23MHz

Minimum Quality Factor

35

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

Minimum Operating Temperature

-40°C