1651B Electrical Tester, 250 V, 500 V, 1000 V With UK Mains
- RS Stock No.:
- 469-8027
- Mfr. Part No.:
- FLUKE 1651
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 469-8027
- Mfr. Part No.:
- FLUKE 1651
- Brand:
- Fluke
RoHS Status: Not Applicable
Test devices VDE 0100, Fluke 1650 Series
Installation tester to check electrical systems are in accordance with VDE 0100/ 0413
Ergonomic design and robust housing for extreme field conditions
Illuminated display
Fast loop impedance test with high test current
Variable RCD current mode for user-defined settings
"Zero Adapter" for simple test lead compensation
Ergonomic design and robust housing for extreme field conditions
Illuminated display
Fast loop impedance test with high test current
Variable RCD current mode for user-defined settings
"Zero Adapter" for simple test lead compensation
Standards
VDE 0100//0413, ÖVE/ÖNORM E 8001, NIV, EN 61557
Supplied with
Fluke 165 x, hardshell case, mains testing cable, 165 x test probe with TEST button, measuring leads (red, green, blue), test probe tips (red, green, blue), crocodile clips (red, green, blue), Fluke Zero adapter, 6 x AA batteries, padded carry handle, user guide
Flukes 1653B / 1654B also come with: Fluke 1653-2014 IR adapter
Flukes 1653B / 1654B also come with: Fluke 1653-2014 IR adapter
Attribute | Value |
---|---|
Loop Impedance Test Type | 3 Wire |
Model Number p | 1651B |
Non-Tripping | Yes |
Insulation Test Voltage | 250 V, 500 V, 1000 V |
Maximum Voltage Measurement | 500V ac |
Test Type | Continuity, Wiring Polarity |
Interface Type | UK Mains |
Continuity Test Current | 200mA |
RCD Test Type | AC Type |
Test Standards | BS 7671, EN 61010-I, HD 384, IEC 60364 |
IP Rating | IP40 |
Safety Category Level | CAT III, CAT IV |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Maximum Continuity Resistance | 2000Ω |
Safety Category Voltage | 300 V, 500 V |
Battery Type | AA |
Safety Category | CAT III 500 V, CAT IV 300 V |
Dimensions | 100 x 250 x 125mm |
Weight | 1.3kg |
Height | 125mm |
Minimum Operating Temperature | -10°C |
Display Type | LCD |
Maximum Operating Temperature | +40°C |
Length | 100mm |
Width | 250mm |
Power Source | Battery, Mains |
Minimum Continuity Resistance | 20Ω |