Gossen Metrawatt PROFITEST PRIME Master Package Multifunction Tester, 1000V
- RS Stock No.:
- 263-6763
- Mfr. Part No.:
- M506L
- Brand:
- Gossen Metrawatt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 263-6763
- Mfr. Part No.:
- M506L
- Brand:
- Gossen Metrawatt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Loop Impedance Test Type | 2 Wire, 2 Wire (Non-Trip Range), 3 Wire | |
| Automatic RCD Test | Yes | |
| Model Number p | PROFITEST PRIME Master Package | |
| RCD Ramp Test | Yes | |
| Non-Tripping | No | |
| Insulation Test Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Loop Impedance Test Type 2 Wire, 2 Wire (Non-Trip Range), 3 Wire | ||
Automatic RCD Test Yes | ||
Model Number p PROFITEST PRIME Master Package | ||
RCD Ramp Test Yes | ||
Non-Tripping No | ||
Insulation Test Voltage 1000V | ||
- COO (Country of Origin):
- DE
The Gossen Metrawatt profitest prime AC is a test instrument for testing the effectiveness of protective measures in electrical installations per IEC 60364-6, machines and systems per IEC 60204-1, low-voltage switchgear and control gear assemblies per IEC 61439-1, PV systems per DIN EN 62446-1 and electric charging stations per DIN EN 61851-1.
Combined RCD test with continuously rising ramp, time to trip, tripping current
Insulation measurement up to 1000 V with rising ramp
Testing of RCMs and IMDs
Measurement of leakage and differential current
Measurement of temperature and humidity
Insulation measurement up to 1000 V with rising ramp
Testing of RCMs and IMDs
Measurement of leakage and differential current
Measurement of temperature and humidity
