Beha-Amprobe ProInstall-75-UK Multimeter Kit
- RS Stock No.:
- 229-8970
- Mfr. Part No.:
- PROINSTALL-UK KIT4
- Brand:
- Beha-Amprobe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-8970
- Mfr. Part No.:
- PROINSTALL-UK KIT4
- Brand:
- Beha-Amprobe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Automatic RCD Test | Yes | |
| Model Number p | ProInstall-75-UK | |
| RCD Ramp Test | Yes | |
| Non-Tripping | No | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Automatic RCD Test Yes | ||
Model Number p ProInstall-75-UK | ||
RCD Ramp Test Yes | ||
Non-Tripping No | ||
- COO (Country of Origin):
- SG
Beha-Amprobe PROINSTALL UK LANDLORDS SAFETY KIT
Beha-Amprobe – now in one kit Proinstall-75-UK + 2100-Beta + NCV-1030-EUR at a special price.
With the introduction of mandatory electrical inspections by a qualified person for private landlords, this Landlords Safety Kit is ideal for electricians or contractors to carry out the EICR, assessing existing electrical installations against BS 7671
PROINSTALL-75-UK Multifunction Installation Tester
Multifunction Installation tester for testing and verification of fixed installation wiring
2100-BETA, TWO POLE TESTER LCD/LED VERSION
Fast high current loop test
Advanced loop testing prevents RCDs from tripping
Variable RCD current mode for customized settings
Zero adapter for easy test lead compensation
PASS/FAIL indicator takes the guesswork out of RCD testing
Insulation test voltages for a variety of applications
Select voltage measurement quickly and easily between L-N, L-PE, and N-PE
Dual display gives simultaneous readout of mains voltage and frequency
Time saving auto-null feature subtracts lead resistance from measurements, and stores it in memory even after powering down
High resolution measurements down to 0.01 ohm for a high level of accuracy
Detachable leads for easy replacement
Advanced loop testing prevents RCDs from tripping
Variable RCD current mode for customized settings
Zero adapter for easy test lead compensation
PASS/FAIL indicator takes the guesswork out of RCD testing
Insulation test voltages for a variety of applications
Select voltage measurement quickly and easily between L-N, L-PE, and N-PE
Dual display gives simultaneous readout of mains voltage and frequency
Time saving auto-null feature subtracts lead resistance from measurements, and stores it in memory even after powering down
High resolution measurements down to 0.01 ohm for a high level of accuracy
Detachable leads for easy replacement
Rugged and reliable two pole voltage tester for voltage and continuity checks. Extremely robust construction with doubly insulated wires and comes with extended four-year warranty. Including LCD and data hold functions.
Also included the NCV-1030-EUR VOLTfix Non-Contact Voltage indicator
Also included the NCV-1030-EUR VOLTfix Non-Contact Voltage indicator
