Alpha Wire Twisted Pair Data Cable, 1 Pairs, 0.35 mm², 2 Cores, 22 AWG, Screened, 305m, Purple Sheath
- RS Stock No.:
- 749-1595
- Mfr. Part No.:
- 6463 VI001
- Brand:
- Alpha Wire
5 In stock - FREE next working day delivery available
Added
Price 1 Reel of 305 Metre(s)
£1,076.00
(exc. VAT)
£1,291.20
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | £1,076.00 | £3.528 |
5 - 9 | £1,036.19 | £3.397 |
10 + | £995.30 | £3.263 |
*price indicative |
- RS Stock No.:
- 749-1595
- Mfr. Part No.:
- 6463 VI001
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
Alpha Wire 300 V Single-Pair PROFIBUS-DP Cable
Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.
Features and Benefits
Operating Temperature: -30°C to +75°C (PLTC, CMG), -30° to +60°C (AWM)
Red-Green conductor colour coding
Tinned copper conductors
Foam high-density polyethelene insulation
Foil and tinned copper braided shielding
Purple PVC jacket
UL sunlight resistant
Standards and Approvals
UL AWM 20201 (6462 only), UL PLTC, UL CMG, CSA CMG FT4
Profibus Cable 305 m Reel
Profibus cable has been designed for industrial Fieldbus fast connection systems. Profibus cables differ from control cables in that they can support many devices depending on the system. Profibus DP cables are widely used in factory processes as they have been designed to deliver time-critical communication between automated systems and peripherals.
6463 VI001
Pairs: 1
Conductor: 22 AWG (0.35 mm²)
Stranding: 7/30 AWG (7 x 0.25 mm)
Nominal Diameter: 0.315 inch (8.00 mm)
Specifications
Attribute | Value |
---|---|
Number of Pairs | 1 |
Cross Sectional Area | 0.35 mm² |
Number of Cores | 2 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 305m |
Shield Type | Foil and Braid |
Sheath Colour | Purple |
Cable Type | PROFIBUS |
Outer Diameter | 8mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Characteristic Impedance | 150 Ω |
Series | Alpha Essentials |
Core Strands | 7/0.25 mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +75°C |
Shielded/Unshielded | Shielded |
Standards Met | CE, CSA, UL |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 749-1595
- Mfr. Part No.:
- 6463 VI001
- Brand:
- Alpha Wire
Related links
- Alpha Wire Twisted Pair Data Cable 0.35 mm² 22 AWG 30m, Grey Sheath
- Alpha Wire Twisted Pair Data Cable 0.35 mm² 22 AWG 30m, Black Sheath
- Belden Twisted Pair Data Cable 0.35 mm² 22 AWG 305m, Chrome Sheath
- Alpha Wire Twisted Pair Data Cable 0.35 mm² 22 AWG 152m, Grey Sheath
- Alpha Wire Twisted Pair Data Cable 0.35 mm² 22 AWG 30m, Purple Sheath
- Alpha Wire Twisted Pair Data Cable 0.456 mm² 22 AWG 305m, Black Sheath
- Alpha Wire Twisted Pair Data Cable 0.32 mm² 22 AWG 305m, Purple Sheath
- Alpha Wire Twisted Pair Data Cable 0.35 mm² 22 AWG 50m, Grey Sheath