Nihon Electric Wire And Cable LO-NC Multicore Industrial Cable, 2 Cores, 0.65 mm², Screened, 100m, Grey Polyethylene PE
- RS Stock No.:
- 521-1104
- Mfr. Part No.:
- LO-NC 22AWGX1P GRAY
- Brand:
- Nihon Electric Wire And Cable
Discontinued product
- RS Stock No.:
- 521-1104
- Mfr. Part No.:
- LO-NC 22AWGX1P GRAY
- Brand:
- Nihon Electric Wire And Cable
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
LONWORKS cable
Achieving fine diameters and compactness creates excellent flexibility and easy handling
Excellent noise resistance
EM type is an environmentally-friendly cable with its sheath made from heat-resistant polyethylene
Excellent noise resistance
EM type is an environmentally-friendly cable with its sheath made from heat-resistant polyethylene
Standards
Conforms to LONMARK Layers 1-6 Interoperability Guidelines
Specifications
Attribute | Value |
---|---|
Series | LO-NC |
Number of Cores | 2 |
Cross Sectional Area | 0.65 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Sheath Colour | Grey |
American Wire Gauge | 22 AWG |
Outer Diameter | 5.5mm |
Sheath Material | Polyethylene PE |
Maximum Operating Temperature | +80°C |
Screen Type | Braid |
Insulation Material | PE |
Minimum Operating Temperature | -20°C |
Minimum Bend Radius | 5 x Diameter |
Conductor Material | Copper |
Drain Wire | Yes |
Voltage Rating | 300 V |
- RS Stock No.:
- 521-1104
- Mfr. Part No.:
- LO-NC 22AWGX1P GRAY
- Brand:
- Nihon Electric Wire And Cable