Belden 3084A Series Data Cable, 2 Pairs, 4 Cores, 0.24mm² / 0.38mm², Screened, 24 AWG /22 AWG, 152m, Screened Shield,
- RS Stock No.:
- 331-8764
- Distrelec Article No.:
- 304-22-465
- Mfr. Part No.:
- 3084A T5U500
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
£1,030.48
(exc. VAT)
£1,236.58
(inc. VAT)
Stock information currently inaccessible
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £1,030.48 | £6.779 |
*price indicative
- RS Stock No.:
- 331-8764
- Distrelec Article No.:
- 304-22-465
- Mfr. Part No.:
- 3084A T5U500
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.24mm² / 0.38mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 24 AWG /22 AWG | |
| Screened/Unscreened | Screened | |
| Length | 152m | |
| Shield Type | Tinned Copper Braid | |
| Sheath Colour | Grey | |
| CPR Certification | Eca | |
| Cable Type | DeviceNet | |
| Outer Diameter | 7.11mm | |
| Outer Sheath Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 19/0.16 mm, 19/0.13 mm | |
| Shielded/Unshielded | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Voltage Rating | 300 V | |
| Series | 3084A | |
| Standards Met | Euroclass Eca | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.24mm² / 0.38mm² | ||
Number of Cores 4 | ||
American Wire Gauge 24 AWG /22 AWG | ||
Screened/Unscreened Screened | ||
Length 152m | ||
Shield Type Tinned Copper Braid | ||
Sheath Colour Grey | ||
CPR Certification Eca | ||
Cable Type DeviceNet | ||
Outer Diameter 7.11mm | ||
Outer Sheath Material PVC | ||
Minimum Operating Temperature -20°C | ||
Core Strands 19/0.16 mm, 19/0.13 mm | ||
Shielded/Unshielded Shielded | ||
Maximum Operating Temperature +75°C | ||
Voltage Rating 300 V | ||
Series 3084A | ||
Standards Met Euroclass Eca | ||
- COO (Country of Origin):
- US
Belden 2-Pair Screened DeviceNet Data Cable, 152m Length, 24AWG - 3084A T5U500
Are you looking to establish secure connections between your sensors and programmable logic controllers (PLCs)? Look no further than this hardwearing DeviceNet cable from Belden. The Belden 3084A Data Cable has conductors made of tinned copper material that's highly conductive, so you can rely on it for a reliable connection. This material also provides protection against corrosion and oxidation. The 3084A T5U500 cable's conductors are covered with foamed polyethylene (FPE) material for insulation, protecting you from electric shock for improved safety in a multitude of different harsh environments. It also comes with a drain wire to ensure effective grounding.
Features & Benefits
• Resistant to sunlight and oil for effective use in harsh conditions
• Wide operating temperature range of -20°C to +60°C for use in demanding industrial applications
• PVC (polyvinyl chloride) outer sheath for durability and impact resistance
• Rating of 300V makes it suitable for low-voltage applications
• Wide operating temperature range of -20°C to +60°C for use in demanding industrial applications
• PVC (polyvinyl chloride) outer sheath for durability and impact resistance
• Rating of 300V makes it suitable for low-voltage applications
Applications
• Robotics and Automation
• Control, Configuration and Data Collection
• ODVA device-level communication
• Process and Packaging Facilities
• Control, Configuration and Data Collection
• ODVA device-level communication
• Process and Packaging Facilities
What length of roll does this cable come in?
This cable has a roll length of 152 metres. It's easy to cut, for use in multiple applications.
Is this cable a plenum cable?
No, this unit is a non-plenum cable. This means that it's more suited to installation on floor risers and vertical shafts, which aren't prone to fire hazards.
Related links
- Belden YE00437 Series Data Cable 4 Cores Screened 152m, Screened Shield
- Belden 8132 Series Data Cable 4 Cores Screened 152m, Screened Shield
- Belden 8162 Series Data Cable 4 Cores Screened 152m Audio Cable
- Belden 9302 Series Data Cable 4 Cores Screened 152m Twisted Pair Cable
- Belden 9842 Series Multipair Cable 4 Cores Screened 152m RS-485 Cable
- Belden 8163 Series Data Cable 6 Cores Screened 152m, Screened Shield
- Belden 9509 Series Data Cable 18 Cores Screened 152m, Screened Shield
- Belden 8777 Series Data Cable 6 Cores Screened 152m, Screened Shield
