- RS Stock No.:
- 202-4841
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Multicore Industrial Cable, 20 Cores, 0.22 mm², DEF STAN, Screened, 100m, Black PVC Sheath
£313.46
1 Reel of 100
RS Stock No.: 236-9252
- RS Stock No.:
- 202-4841
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Multicore Screened Cable, Defence Standard 61-12 Part 4
Introducing defence standard 61-12 Part 4 screened cables from RS PRO, a range of high quality and energy efficient multicore cables ideal for use in a wide range of industrial and entertainment applications. These robust multicore defence standard (def stan) cables feature multiple cores twisted together with overall polyester tape in a durable PVC sheath, ensuring various functions can be carried out whilst being protected from corrosion and damage. RS PRO defence standard multicore cables are perfect for applications that require multiple connections between electrical devices with limited space and high performance.
Features and Benefits
- Available in various core sizes
- Conductor size of 7/0.2mm (part 4)
- Tinned copper braid shield
- Ideal for applications with minimal wiring space
- Voltage rating of 440V at frequencies up to 1.6KHz
- Wide operating temperature range of -15°C to +85°C
- Durable PVC sheath offering excellent protection from external corrosion and damage
- Can carry multiple signals in a single cable keeping installations tidy and organised
Applications
Multicore cables, also known as snake cables, are wires that consist of multiple cores inside a protective sheath and combine multiple signals such as audio/visual (A/V), power, data and more. As a result, these versatile cables are perfect for industrial or entertainment applications where space is limited. Multicore cables are available in a number of lengths and sizes with cores of 12 or more and are commonly used in areas such as:
- Concerts
- Entertainment
- Military
- Automotive
- Construction
Standards
Defence Standard 61-12 Part 4.
FAQs
What is the conductor size?
These multicore defence standard (def stan) cables feature 7/0.2mm tinned copper conductors.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.22 mm² |
Number of Cores | 20 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Tinned Copper Braid |
Sheath Colour | Black |
Outer Diameter | 8.6mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Voltage Rating | 440 V |
Shielded/Unshielded | Shielded |
Core Strands | 7/0.2 mm |
Series | 7/2/20C |
Standards Met | Defence Standard 61-12 Part 4 |