Alpha Wire Control Cable, 3 Cores, 0.33 mm², Military, Screened, Grey PVC Sheath, 22 AWG

Discontinued
RS Stock No.:
187-1993
Mfr. Part No.:
3222 SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Cores

3

Cross Sectional Area

0.33 mm²

American Wire Gauge

22 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

Military

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Outer Diameter

4.98mm

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Insulation Material

Nylon

Core Strands

19/34 AWG

Conductor Resistance

15.2 Ω

COO (Country of Origin):
US
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems