Lapp UNITRONIC Series Data Cable, 4 Cores, 0.25 mm², 23 AWG, 100m
- RS Stock No.:
- 161-1952
- Mfr. Part No.:
- 7038897
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£185.96
(exc. VAT)
£223.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 999,999,996 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £185.96 | £1.86 |
*price indicative
- RS Stock No.:
- 161-1952
- Mfr. Part No.:
- 7038897
- Brand:
- Lapp
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lapp | |
Cross Sectional Area | 0.25 mm² | |
Number of Cores | 4 | |
American Wire Gauge | 23 AWG | |
Length | 100m | |
Sheath Colour | Black | |
Outer Diameter | 4.9mm | |
Outer Sheath Material | TPE | |
Minimum Operating Temperature | -50°C | |
Fire Behaviour | Halogen Free | |
Voltage Rating | 300 V | |
Series | UNITRONIC | |
Standards Met | EN 50267-2-1, EN 50267-2-2, EN 50305, EN 50396, EN 50525-1, EN 60947-5-2, EU Directive 2011/65/EU, IEC 60754-1, IEC 60754-2, IEC 60811-404, IEC 61034-2, VDE 0812 | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 23 AWG | ||
Length 100m | ||
Sheath Colour Black | ||
Outer Diameter 4.9mm | ||
Outer Sheath Material TPE | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour Halogen Free | ||
Voltage Rating 300 V | ||
Series UNITRONIC | ||
Standards Met EN 50267-2-1, EN 50267-2-2, EN 50305, EN 50396, EN 50525-1, EN 60947-5-2, EU Directive 2011/65/EU, IEC 60754-1, IEC 60754-2, IEC 60811-404, IEC 61034-2, VDE 0812 | ||
Maximum Operating Temperature +90°C | ||
Related links
- Lapp UNITRONIC Series Data Cable 16 Cores Unscreened 100m LiYY Cable
- Lapp UNITRONIC Series Data Cable 6 Cores Unscreened 100m LiYY Cable
- Lapp UNITRONIC Series Data Cable 8 Cores Unscreened 100m LiYY Cable
- Lapp UNITRONIC Series Data Cable 4 Cores Unscreened 100m LiYY Cable
- Lapp UNITRONIC Series Data Cable 0.25 mm² 24 AWG Screened Shield, LiYCY Cable
- Lapp UNITRONIC Series Data Cable 4 Cores Screened 100m LiYCY Cable
- Lapp UNITRONIC Series Data Cable 8 Cores Screened 100m LiYCY Cable
- Lapp UNITRONIC Series Data Cable 16 Cores Screened 100m Li2YCY Cable