Lapp UNITRONIC Series Data Cable, 4 Cores, 0.34 mm², 22 AWG, 100m
- RS Stock No.:
- 161-1949
- Mfr. Part No.:
- 7038894
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£232.56
(exc. VAT)
£279.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 999,999,987 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £232.56 | £2.326 |
*price indicative
- RS Stock No.:
- 161-1949
- Mfr. Part No.:
- 7038894
- Brand:
- Lapp
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lapp | |
Cross Sectional Area | 0.34 mm² | |
Number of Cores | 4 | |
American Wire Gauge | 22 AWG | |
Length | 100m | |
Sheath Colour | Black | |
Outer Diameter | 5.4mm | |
Outer Sheath Material | TPE | |
Maximum Operating Temperature | +90°C | |
Series | UNITRONIC | |
Standards Met | EN 50267-2-1, EN 50267-2-2, EN 50305, EN 50396, EN 50525-1, EN 60947-5-2, EU Directive 2011/65/EU, IEC 60754-1, IEC 60754-2, IEC 60811-404, IEC 61034-2, VDE 0812 | |
Minimum Operating Temperature | -50°C | |
Fire Behaviour | Halogen Free | |
Voltage Rating | 300 V | |
Select all | ||
---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 22 AWG | ||
Length 100m | ||
Sheath Colour Black | ||
Outer Diameter 5.4mm | ||
Outer Sheath Material TPE | ||
Maximum Operating Temperature +90°C | ||
Series UNITRONIC | ||
Standards Met EN 50267-2-1, EN 50267-2-2, EN 50305, EN 50396, EN 50525-1, EN 60947-5-2, EU Directive 2011/65/EU, IEC 60754-1, IEC 60754-2, IEC 60811-404, IEC 61034-2, VDE 0812 | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour Halogen Free | ||
Voltage Rating 300 V | ||
Related links
- Lapp UNITRONIC Series Data Cable 0.34 mm² 100m
- Lapp UNITRONIC Series Data Cable 0.34 mm² 100m
- Lapp UNITRONIC Series Data Cable 6 Cores Screened 50m Li2YCY Cable
- Lapp UNITRONIC Series Data Cable 6 Cores Screened 50m Li2YCY Cable
- Lapp UNITRONIC Series Data Cable 16 Cores Screened 50m Li2YCY Cable
- Lapp UNITRONIC Series Data Cable 2 Cores Screened 50m Li2YCY Cable
- Lapp UNITRONIC Series Data Cable 4 Cores Screened 50m Li2YCY Cable
- Lapp UNITRONIC Series Data Cable 8 Cores Screened 50m Li2YCY Cable