Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 2 Cores, 0.14 mm², Screened, 26 AWG, 30m, Screened Shield
- RS Stock No.:
- 408-940
- Mfr. Part No.:
- 86102CY SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
£149.08
(exc. VAT)
£178.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £149.08 | £4.969 |
*price indicative
- RS Stock No.:
- 408-940
- Mfr. Part No.:
- 86102CY SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 2 | |
| American Wire Gauge | 26 AWG | |
| Screened/Unscreened | Screened | |
| Length | 30m | |
| Shield Type | Foil | |
| Sheath Colour | Grey | |
| Outer Diameter | 4.62mm | |
| Outer Sheath Material | PVC | |
| Core Strands | 7/0.16 mm | |
| Series | Xtra-Guard Flex | |
| Standards Met | CE, CSA, UL | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 2 | ||
American Wire Gauge 26 AWG | ||
Screened/Unscreened Screened | ||
Length 30m | ||
Shield Type Foil | ||
Sheath Colour Grey | ||
Outer Diameter 4.62mm | ||
Outer Sheath Material PVC | ||
Core Strands 7/0.16 mm | ||
Series Xtra-Guard Flex | ||
Standards Met CE, CSA, UL | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 300 V | ||
Xtra Guard™ Flexible - Supra Shield
The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.
Features and Benefits
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance
Applications
Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications
Related links
- Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable 0.14 mm² 26 AWG Screened Shield
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 10 Cores Screened 30m, Screened Shield
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 6 Cores Screened 30m, Screened Shield
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 12 Cores Screened 30m, Screened Shield
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 4 Cores Screened 30m, Screened Shield
- Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable 0.14 mm² 26 AWG Screened Shield
- Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable 0.14 mm² 26 AWG Screened Shield
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 8 Cores Screened 30m, Screened Shield
