Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 7 Cores, 0.2 mm², Screened, 24 AWG, 30m, Tinned Copper
- RS Stock No.:
- 408-851
- Mfr. Part No.:
- 86207CY SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
£256.44
(exc. VAT)
£307.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £256.44 | £8.548 |
*price indicative
- RS Stock No.:
- 408-851
- Mfr. Part No.:
- 86207CY SL005
- Brand:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Cross Sectional Area | 0.2 mm² | |
Number of Cores | 7 | |
American Wire Gauge | 24 AWG | |
Screened/Unscreened | Screened | |
Length | 30m | |
Shield Type | Tinned Copper | |
Sheath Colour | Grey | |
Outer Diameter | 6.43mm | |
Outer Sheath Material | PVC | |
Voltage Rating | 300 V | |
Core Strands | 10/0.16 mm | |
Minimum Operating Temperature | -40°C | |
Series | Xtra-Guard Flex | |
Standards Met | CE, CSA, UL | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2 mm² | ||
Number of Cores 7 | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 30m | ||
Shield Type Tinned Copper | ||
Sheath Colour Grey | ||
Outer Diameter 6.43mm | ||
Outer Sheath Material PVC | ||
Voltage Rating 300 V | ||
Core Strands 10/0.16 mm | ||
Minimum Operating Temperature -40°C | ||
Series Xtra-Guard Flex | ||
Standards Met CE, CSA, UL | ||
Maximum Operating Temperature +120°C | ||
Related links
- Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable 0.2 mm² 24 AWG Tinned Copper
- Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable 0.2 mm² 24 AWG Tinned Copper
- Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable 0.2 mm² 24 AWG Tinned Copper
- Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable 0.2 mm² 24 AWG Tinned Copper
- Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable 0.38 mm² 22 AWG Tinned Copper
- Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable 0.38 mm² 22 AWG Tinned Copper
- Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable 0.38 mm² 22 AWG Tinned Copper
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 2 Cores Screened 30m, Screened Shield