Selden FAST LANE Floor Polish 5 L Can
- RS Stock No.:
- 240-6178
- Mfr. Part No.:
- B012
- Brand:
- Selden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-6178
- Mfr. Part No.:
- B012
- Brand:
- Selden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selden | |
| Cleaner Type | Floor Polish | |
| Trade Name | FAST LANE | |
| Package Type | Can | |
| Package Size | 5 L | |
| Application | Floors | |
| Product Category | Cleaner | |
| Select all | ||
|---|---|---|
Brand Selden | ||
Cleaner Type Floor Polish | ||
Trade Name FAST LANE | ||
Package Type Can | ||
Package Size 5 L | ||
Application Floors | ||
Product Category Cleaner | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Selden highly efficient cleaner which easily burnished to a high gloss. It prolongs the life of floor finishes.
Pleasant and fragrant in use
704725