Rocol Cleaner 5 L Can
- RS Stock No.:
- 206-4883
- Mfr. Part No.:
- 52026
- Brand:
- Rocol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-4883
- Mfr. Part No.:
- 52026
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Package Type | Can | |
| Package Size | 5 L | |
| Food Processing Safe | No | |
| Application | Cleaning | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Package Type Can | ||
Package Size 5 L | ||
Food Processing Safe No | ||
Application Cleaning | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The ROCOL ULTRAGUARD® SC is a system cleaner for use with water-mix cutting fluids, and is specially designed for use prior to recharging machine tools with fresh cutting fluid. ULTRAGUARD® SC is a biocide-based cleanser and slime remover that cleans and disinfects in one operation, reaching into all areas where the cutting fluid flows through the system, eliminating micro-organisms swiftly and effectively.
Effective against aerobic and anaerobic bacteria, yeasts and moulds
Cleans and disinfects in one operation
Used whilst machine is in operation
No loss of production time
Extends sump life of fresh cutting fluid
Reaches all areas where the cutting fluid flows
Cleans and disinfects in one operation
Used whilst machine is in operation
No loss of production time
Extends sump life of fresh cutting fluid
Reaches all areas where the cutting fluid flows
