Zep Zep Commercial Disinfectant Cleaner 750 ml Pump Spray
- RS Stock No.:
- 181-0327
- Mfr. Part No.:
- 0750ZCSHOWERRS06
- Brand:
- Zep
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-0327
- Mfr. Part No.:
- 0750ZCSHOWERRS06
- Brand:
- Zep
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zep | |
| Trade Name | Zep Commercial | |
| Package Type | Pump Spray | |
| Package Size | 750 ml | |
| Application | Cleaning | |
| Select all | ||
|---|---|---|
Brand Zep | ||
Trade Name Zep Commercial | ||
Package Type Pump Spray | ||
Package Size 750 ml | ||
Application Cleaning | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifically formulated to quickly break down soap scum and mineral deposits leaving showers, shower heads, baths, sinks, ceramic tiles and chrome sparkling
Quickly dissolves soap scum and hard water scale.
Foaming action reduces the need to scrub.
Breaks through dirt, rust and mineral deposits.
Bleach free.
Use on: Showers, shower heads, baths, sinks, ceramic tiles and chrome.
Not suitable for use on: Marble, granite, terrazzo and natural stone
Foaming action reduces the need to scrub.
Breaks through dirt, rust and mineral deposits.
Bleach free.
Use on: Showers, shower heads, baths, sinks, ceramic tiles and chrome.
Not suitable for use on: Marble, granite, terrazzo and natural stone
