Baumer IVO LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 93mm
- RS Stock No.:
- 423-3923
- Mfr. Part No.:
- PA400.014AX01
- Brand:
- Baumer IVO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£225.75
(exc. VAT)
£270.90
(inc. VAT)
- RS Stock No.:
- 423-3923
- Mfr. Part No.:
- PA400.014AX01
- Brand:
- Baumer IVO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer IVO | |
| Properties Measured | Current, Voltage | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Cutout Width | 93mm | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Baumer IVO | ||
Properties Measured Current, Voltage | ||
Display Type LED | ||
Cutout Height 45mm | ||
Cutout Width 93mm | ||
Minimum Temperature -10°C | ||
Maximum Temperature +60°C | ||

