Red Lion LPAX LED Digital Panel Multi-Function Meter, 121mm x 254mm
- RS Stock No.:
- 358-7005
- Mfr. Part No.:
- LPAXT000
- Brand:
- Red Lion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-7005
- Mfr. Part No.:
- LPAXT000
- Brand:
- Red Lion
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Display Type | LED | |
| Cutout Height | 121mm | |
| Cutout Width | 254mm | |
| Depth | 118mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Series | LPAX | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Display Type LED | ||
Cutout Height 121mm | ||
Cutout Width 254mm | ||
Depth 118mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Series LPAX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
