Emko ESM Indicator Digital Panel Multifunction Meter for Current, Voltage, 29 mm x 71 mm
- RS Stock No.:
- 288-7676
- Distrelec Article No.:
- 302-82-900
- Mfr. Part No.:
- ESM-3700-N.2.20.01/00.00/0.0.0.0
- Brand:
- Emko
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7676
- Distrelec Article No.:
- 302-82-900
- Mfr. Part No.:
- ESM-3700-N.2.20.01/00.00/0.0.0.0
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Properties Measured | Current, Voltage | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | Indicator | |
| Cutout Height | 29mm | |
| Number of Digits | 4 | |
| Cutout Width | 71mm | |
| Digit Height | 10mm | |
| Standards/Approvals | No | |
| Meter Type | Process Indicator | |
| Series | ESM | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Properties Measured Current, Voltage | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type Indicator | ||
Cutout Height 29mm | ||
Number of Digits 4 | ||
Cutout Width 71mm | ||
Digit Height 10mm | ||
Standards/Approvals No | ||
Meter Type Process Indicator | ||
Series ESM | ||
- COO (Country of Origin):
- TR
The Process Indicator is a versatile device designed for maximum and minimum measurement values with adjustable decimal points. It boasts a configurable display scale between -1999 and 9999, making it suitable for various industrial applications.
Compatible with a wide range of devices and systems
Easy to install and set up
Durable construction ensures long-lasting use
Provides accurate and consistent results
Compact design for convenient storage and portability
Related links
- Emko ESM Indicator Digital Panel Multifunction Meter for Current 29 mm x 71 mm
- Emko ESM Indicator Digital Panel Multifunction Meter for Voltage 29 mm x 71 mm
- Emko ESM LED Digital Panel Multifunction Meter for Current 29 mm x 71 mm
- Emko ESM 7 Segment 29 mm x 71 mm
- Emko ESM Indicator Digital Panel Multifunction Meter for Voltage 46 mm x 46 mm
- Emko ESM Multi-Function Panel Meters
- Emko ESM LED 46 mm x 46 mm
- Emko ESM 7 Segment 46 mm x 46 mm