Red Lion MPAX Digital Panel Multi-Function Meter for Strain Gauge/Load Cell

Unavailable
RS will no longer stock this product.
RS Stock No.:
195-9167
Mfr. Part No.:
MPAXS010
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Properties Measured

Strain Gauge/Load Cell

Series

MPAX

COO (Country of Origin):
US
Designed for use with LPAX5 (LPAX0500)
Strain Gage Module
Supports 24 mV or 240 mV Operation
Easy module installation
Requires 11 to 36 VDC (24 VDC nominal) Input Power
Programmed using Crimson® 2.0 software