Red Lion LPAX LED Digital Panel Multi-Function Meter, 92.2mm x 236mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£806.97

(exc. VAT)

£968.36

(inc. VAT)

RS Stock No.:
195-9154
Mfr. Part No.:
LPAX0500
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Display Type

LED

Cutout Height

92.2mm

Cutout Width

236mm

Number of Digits

5

Depth

118.1mm

Digit Height

38 mm

Measurement Range

-19999 → 99999

Series

LPAX

Minimum Measurement

-19999

COO (Country of Origin):
US
Large PAX® Display
4.75" (121 mm) x 10" (254 mm)
1.5" (38 mm) LED
Alarms, analogue outputs, and Communication
Programmable User Inputs and Function Keys
Universal AC/DC Powered
PC Software for Meter Configuration
Various Input Modules Available
Input Module Ordered Separately

Recently viewed