RS PRO 7 Segment LED Digital Panel Multi-Function Meter for Serial Data
- RS Stock No.:
- 188-3477
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-3477
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Properties Measured | Serial Data | |
| Display Type | 7 Segment LED | |
| Number of Digits | 4 | |
| Depth | 66mm | |
| Digit Height | 14 mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +60°C | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Properties Measured Serial Data | ||
Display Type 7 Segment LED | ||
Number of Digits 4 | ||
Depth 66mm | ||
Digit Height 14 mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +60°C | ||
Meter Type Digital | ||
- COO (Country of Origin):
- CZ
RS PRO 4-Digit Data Display
The RS PRO 4 digit data display has a power supply of 10-30Vdc/24VAC/DC and has a depth of 66m and a digit height of 14mm. This instrument is based on a microcontroller and an A/D converter, which ensures good accuracy and easy operation of the instrument. The 22 mm cross-section of the circular instrument body allows for convenient mounting into mosaic and signalling panels.
Features and Benefits
4-digit programmable projection
Operating temperature ranges between -20°C and 60°C
The instrument is set and controlled by two buttons located on the body
Operating temperature ranges between -20°C and 60°C
The instrument is set and controlled by two buttons located on the body
