Lumel N24 LED Digital Panel Multi-Function Meter for AC Signal, 92mm x 45mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-8480
Mfr. Part No.:
N24-Z510300E0
Brand:
Lumel
Find similar products by selecting one or more attributes.
Select all

Brand

Lumel

Properties Measured

AC Signal

Display Type

LED

Cutout Height

92mm

Cutout Width

45mm

Number of Digits

4

Depth

64mm

Digit Height

20 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

0.01 → 1.2 A, 0.05 → 6 A, 1 → 120 V ac, 2.5 → 300 V ac, 20 → 500 Hz, 4 → 600 V ac

Approvals

CE Certified

Series

N24

Minimum Measurement

0.01 A, 0.05 A, 1 V ac, 2.5 V ac, 4 V ac, 20 Hz

Meter Type

Digital

COO (Country of Origin):
PL
Indicators of N24 series are destined for measurement of d.c. voltage or d.c. current, temperature from Pt100 sensors and J, K thermocouples, a.c. voltage and a.c. Current

4-digit LED display, digits of 20 mm high,
Possible configuration of parameters through the PD14 programmer and the free delivered LPConfig program,
precision of displayed results (decimal point),
measurement averaging time,
recounting of indications (individual characteristic),
automatic or manual compensation: temperature of cold junction for measurements with thermocouples or wire resistance for Pt100 sensors (N24T),
Supply: 85…253 V a.c./d.c. or 20…24 V a.c./d.c., 110 V a.c., 230 V a.c.
Overall dimensions: 96 x 48 x 64 mm