Trumeter LCD Digital Panel Multi-Function Meter for Current, Voltage, 33mm x 68mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
553-715
Mfr. Part No.:
DPM812-NTW
Brand:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Minimum Temperature

-10°C

Maximum Temperature

+50°C

DC Digital Voltmeter/Ammeter


3 3/4 digit display with 40 segment bargraph
Externally powered from 5 to 16Vdc source
DC voltage input from: 1mV to 300V
Auto-range scales at 400mV, 4V, 40V, 300V max.
Current selectable ranges: 1 to 4000μA; 0.1 to 400mA and 0.1 to 10A
Display of MIN and MAX values
RS-232 communication for data transmission
Dimensions: 72 x 36mm (68 x 33mm panel cut-out)


LCD Digital Panel Meters


Low profile LCD panel meters
Standard black LCD or reverse-polarised coloured display models
Very clear and easy to read