Time Electronic 1007 Multi Function Calibrator, 20mA, 999.9mV, 200 x 75 x 110mm
- RS Stock No.:
- 816-0188
- Mfr. Part No.:
- 1007
- Brand:
- Time Electronic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-0188
- Mfr. Part No.:
- 1007
- Brand:
- Time Electronic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Time Electronic | |
| Maximum Voltage Measurement | 999.9mV | |
| Maximum Current Measurement | 20mA | |
| Battery Life | 100 h | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 200 x 75 x 110mm | |
| Weight | 750g | |
| Height | 110mm | |
| Length | 200mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | 1007 | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Time Electronic | ||
Maximum Voltage Measurement 999.9mV | ||
Maximum Current Measurement 20mA | ||
Battery Life 100 h | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 200 x 75 x 110mm | ||
Weight 750g | ||
Height 110mm | ||
Length 200mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p 1007 | ||
Width 75mm | ||
- COO (Country of Origin):
- GB
