Keysight Technologies U1401B Multi Function Calibrator, 500mA, 250V, 54 x 90 x 192mm, - UKAS Calibration
- RS Stock No.:
- 698-4761
- Mfr. Part No.:
- U1401B
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-4761
- Mfr. Part No.:
- U1401B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Maximum Voltage Measurement | 250V | |
| Maximum Current Measurement | 500mA | |
| Calibrated | UKAS | |
| Battery Life | 20 h | |
| Battery Type | Rechargeable NiMH | |
| Power Source | Battery | |
| Dimensions | 54 x 90 x 192mm | |
| Weight | 980g | |
| Height | 192mm | |
| Length | 54mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | U1401B | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Maximum Voltage Measurement 250V | ||
Maximum Current Measurement 500mA | ||
Calibrated UKAS | ||
Battery Life 20 h | ||
Battery Type Rechargeable NiMH | ||
Power Source Battery | ||
Dimensions 54 x 90 x 192mm | ||
Weight 980g | ||
Height 192mm | ||
Length 54mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Model Number p U1401B | ||
Width 90mm | ||
Non Compliant
- COO (Country of Origin):
- MY
