Fluke 726 Multi Function Calibrator, 24mA, 30V, 47 x 96 x 200mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
611-5552
Mfr. Part No.:
2452080
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Maximum Voltage Measurement

30V

Maximum Current Measurement

24mA

Battery Life

25 h

Battery Type

AA

Power Source

Battery

Dimensions

47 x 96 x 200mm

Weight

650g

Height

200mm

Length

47mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

726

Width

96mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

Fluke 726 Precision Multifunction Process Calibrator


More precise measurement and calibration performance, 0.01% accuracy
Two separate channels to simultaneously measure, source and view process signals
Measure voltages, mA, RTDs, thermocouples, frequency and resistance to test sensors and transmitters
Source/simulate volts, mA, thermocouples, RTDs, frequencies and pressures to calibrate transmitters
Source mA with simultaneous pressure measurement to conduct valve and I/P tests
Integrated pressure switch test function allows you to capture the set, reset and deadband of a switch
Memory storage for up to eight calibration results. Collect and store calibration data from the field for analysis at a later time
Calculate the error percentage of transmitters and interpret calibration results without using a computer
Perform fast linearity tests with the Auto Step and Auto Ramp features
Power transmitters during tests using the 24-V loop supply and simultaneous mA measurement
Store your most frequently used test settings for future use
Frequency totalizer and frequency pulse train source mode for enhanced flowmeter testing
HART mode inserts 250-ohm resistor for measuring and sourcing mA for compatibility with HART devices