Fluke 725 Multi Function Calibrator, 24A, 30V, 47 x 96 x 200mm, - RS Calibration
- RS Stock No.:
- 375-5191
- Mfr. Part No.:
- FLUKE 725US
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 375-5191
- Mfr. Part No.:
- FLUKE 725US
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Voltage Measurement | 30V | |
| Maximum Current Measurement | 24A | |
| Calibrated | RSCAL | |
| Port Connections | Pressure Module | |
| Battery Life | 25 h | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 47 x 96 x 200mm | |
| Weight | 650g | |
| Height | 200mm | |
| Length | 47mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | 725 | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Voltage Measurement 30V | ||
Maximum Current Measurement 24A | ||
Calibrated RSCAL | ||
Port Connections Pressure Module | ||
Battery Life 25 h | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 47 x 96 x 200mm | ||
Weight 650g | ||
Height 200mm | ||
Length 47mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p 725 | ||
Width 96mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Fluke Multifunction Process Calibrator
The Fluke multifunction process calibrator is used to test and calibrate almost any process parameter. It can be used to measure and source mA, volts, temperature (RTDs and thermocouples), frequency, ohms, and pressure, using optional pressure modules to test and calibrate almost any process parameter. Its split display lets you view input and output values simultaneously. For valve and I/P tests, you can source mA while measuring the pressure. The calibrator has auto-stepping and auto-ramping for remote testing, plus 25% stepping for fast linearity tests. It is supplied with batteries and test leads/clips.
Supplied with batteries, test leads/clips.
Supplied with batteries, test leads/clips.
Features and Benefits
• Small, streamlined shape makes it easy to carry
• Rugged, reliable design stands up to field use
• Easy to read measure/source screen lets you view input and output simultaneously
• Measure\source pressure using any of 29 Fluke 700Pxx pressure modules
• Easy to operate and user friendly no menus control
• Source mA with simultaneous pressure measurement to conduct valve and I/P tests
• Support flow meter testing with frequency and CPM functions
• Perform fast linearity tests with auto-step and auto-ramp features
• Power transmitters during test using loop supply with simultaneous mA measurement
• Handling of fast pulsed RTD transmitters and PLCs, with pulses as short as 10ms
• Store frequently used test setups for later use
• Operating temperature ranges between –10°C and 55°C
• Backlight lets you work in poor light
• Large battery capacity of four AA cells
• Battery door for easy changes
• UKAS calibrated
• Rugged, reliable design stands up to field use
• Easy to read measure/source screen lets you view input and output simultaneously
• Measure\source pressure using any of 29 Fluke 700Pxx pressure modules
• Easy to operate and user friendly no menus control
• Source mA with simultaneous pressure measurement to conduct valve and I/P tests
• Support flow meter testing with frequency and CPM functions
• Perform fast linearity tests with auto-step and auto-ramp features
• Power transmitters during test using loop supply with simultaneous mA measurement
• Handling of fast pulsed RTD transmitters and PLCs, with pulses as short as 10ms
• Store frequently used test setups for later use
• Operating temperature ranges between –10°C and 55°C
• Backlight lets you work in poor light
• Large battery capacity of four AA cells
• Battery door for easy changes
• UKAS calibrated
Applications
• Process control automation
• Manufacturing
• Instrumentation
• Manufacturing
• Instrumentation
Certifications
• CE certified
• CSA certified
• CSA certified
