Linx ANT-GNCP-CA158L160 Patch Multiband Antenna with UFL Connector, GPS
- RS Stock No.:
- 216-9807
- Mfr. Part No.:
- ANT-GNCP-CA158L160
- Brand:
- Linx
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-9807
- Mfr. Part No.:
- ANT-GNCP-CA158L160
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | GPS | |
| Frequency Range | 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.5897 GHz | |
| Connector Type | UFL | |
| Antenna Physical Form | Patch | |
| Internal/External | External | |
| Lead Length | 0.0074m | |
| Includes Lead | Yes | |
| Connector Gender | Female | |
Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols GPS | ||
Frequency Range 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.5897 GHz | ||
Connector Type UFL | ||
Antenna Physical Form Patch | ||
Internal/External External | ||
Lead Length 0.0074m | ||
Includes Lead Yes | ||
Connector Gender Female | ||
- COO (Country of Origin):
- TW
The Linx GNCP-CA158L160 is a global navigation satellite system ceramic patch antenna with integrated low noise amplifier it has a 60mm cable terminated in a plug connector.
Directional radiation pattern orthogonal to antenna surface
Omnidirectional radiation pattern
Right-hand circularly polarized
Global navigation
Omnidirectional radiation pattern
Right-hand circularly polarized
Global navigation
