RS PRO Dome Multiband Antenna, WiFi (Dual Band)
- RS Stock No.:
- 176-6857
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6857
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| RF Protocols | WiFi (Dual Band) | |
| Frequency Range | 1575 MHz, 2400 → 2483.5 MHz, 4800 → 5825 MHz | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 0 dBi, 2dBi | |
| Antenna Physical Form | Dome | |
| Antenna Directivity | Omnidirectional | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
RF Protocols WiFi (Dual Band) | ||
Frequency Range 1575 MHz, 2400 → 2483.5 MHz, 4800 → 5825 MHz | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 0 dBi, 2dBi | ||
Antenna Physical Form Dome | ||
Antenna Directivity Omnidirectional | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS PRO SMA connector screw mounted Wifi Dome Multiband Antenna has operating temperature range of -40 ℃ to +85 ℃ and relative humidity is up to 95%.
Radome Material ABS
Ingress Protection IP65∼IP67
Vibration 10 to 55 Hz with 1.5mm amplitude 2hours
Ingress Protection IP65∼IP67
Vibration 10 to 55 Hz with 1.5mm amplitude 2hours
