RS PRO Whip Multiband Antenna
- RS Stock No.:
- 176-6855
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6855
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Frequency Range | 700 → 2700 MHz | |
| Gain | 9dBi | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Antenna Directivity | Omnidirectional | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Frequency Range 700 → 2700 MHz | ||
Gain 9dBi | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Through Hole/Bolted | ||
Antenna Directivity Omnidirectional | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS PRO Whip Multiband Antenna has Frequency Range of 700 to 2700 MHz and Operating Temperature Range of -40 to + 70 ˚C.
Antenna Physical Form Whip
Antenna Mounting Type Through Hole/Bolted
Gain 9dBi
Antenna Directivity Omnidirectional
Antenna Mounting Type Through Hole/Bolted
Gain 9dBi
Antenna Directivity Omnidirectional
