Taoglas MA8005.A.001 Plate Multi-Band Antenna with SMA Connector, 4G, 5G
- RS Stock No.:
- 690-766
- Mfr. Part No.:
- MA8005.A.001
- Brand:
- Taoglas
Subtotal (1 unit)*
£258.06
(exc. VAT)
£309.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £258.06 |
*price indicative
- RS Stock No.:
- 690-766
- Mfr. Part No.:
- MA8005.A.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Taoglas | |
RF Protocols | 4G, 5G | |
Frequency Range | 600 → 6000 MHz | |
Connector Type | SMA | |
Antenna Mounting Type | Screw | |
Antenna Physical Form | Plate | |
Gain | 32.3dB | |
Internal/External | External | |
Series | MA8005 | |
Lead Length | 2000mm | |
Select all | ||
---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Screw | ||
Antenna Physical Form Plate | ||
Gain 32.3dB | ||
Internal/External External | ||
Series MA8005 | ||
Lead Length 2000mm | ||
The Taoglas 5 in 1 combination antenna engineered for he next generation of routers and gateways. The advanced combination antenna offers dual-band GNSS L1/L5 for exceptional navigational positional accuracy and high-efficiency 5G/4G wideband cellular MIMO connectivity spanning 600 to 6000MHz for superior mobile connectivity.
Screw mounting style
Connector type termination style
Antenna Connector Type SMA
Connector type termination style
Antenna Connector Type SMA