Taoglas PCS.55.M Chip Multiband Antenna, 4G, 5G
- RS Stock No.:
- 690-681P
- Mfr. Part No.:
- PCS.55.M
- Brand:
- Taoglas
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
£34.90
(exc. VAT)
£41.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 500 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 20 - 98 | £1.745 |
| 100 - 198 | £1.565 |
| 200 + | £1.24 |
*price indicative
- RS Stock No.:
- 690-681P
- Mfr. Part No.:
- PCS.55.M
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 3000 MHz | |
| Antenna Mounting Type | Panel Mount | |
| Antenna Physical Form | Chip | |
| Gain | 0.2 dBi, 0.4 dBi, 0 dBi, 1.6 dBi, 3.7 dBi, -0.3 dBi, -1.8 dBi, -1 dBi, -3.3 dBi | |
| Series | PCS | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 3000 MHz | ||
Antenna Mounting Type Panel Mount | ||
Antenna Physical Form Chip | ||
Gain 0.2 dBi, 0.4 dBi, 0 dBi, 1.6 dBi, 3.7 dBi, -0.3 dBi, -1.8 dBi, -1 dBi, -3.3 dBi | ||
Series PCS | ||
- COO (Country of Origin):
- TW
The Taoglas Small OTS LTE Antenna covers a wide frequency range of 600 to 3000 MHz, supporting 5G, 4G, and LTE networks. It features a small form factor with an SMD dielectric design, making it ideal for compact applications without compromising performance.
RoHS and REACH Compliant
