Siretta DELTA56/X/SMAM/S/S/32 Baton/Stick Multi-Band Antenna with SMA Connector, 4G, 5G
- RS Stock No.:
- 645-107
- Mfr. Part No.:
- DELTA56/X/SMAM/S/S/32
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£33.36
(exc. VAT)
£40.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £33.36 |
5 + | £32.36 |
*price indicative
- RS Stock No.:
- 645-107
- Mfr. Part No.:
- DELTA56/X/SMAM/S/S/32
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siretta | |
RF Protocols | 4G, 5G | |
Frequency Range | 600 → 6000 MHz | |
Connector Type | SMA | |
Antenna Mounting Type | Direct | |
Internal/External | External | |
Gain | 6.9dBi | |
Antenna Physical Form | Baton/Stick | |
Lead Length | 188mm | |
Series | Delta 52 | |
Select all | ||
---|---|---|
Brand Siretta | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Direct | ||
Internal/External External | ||
Gain 6.9dBi | ||
Antenna Physical Form Baton/Stick | ||
Lead Length 188mm | ||
Series Delta 52 | ||
- COO (Country of Origin):
- TW
The Siretta Delta 56 is a compact, blade style antenna designed for wideband coverage across a broad frequency range of 600 MHz to 6000 MHz. The antenna is ideal for applications that demand reliable performance across various wireless technologies, with primary support for 5G NR, LTE, UMTS, and GSM. With an IP67 rating, the Delta 56 is sealed against water and dust ingress, making it suitable for both indoor and outdoor mounting applications.
Supports both LTE Cat M and LTE Cat NBIoT
Covers a wideband range from 600 MHz to 6000 MHz
Hinged tilt/swivel joint for optimal signal alignment
SMA (male) connector
IP67 rated housing for outdoor and harsh environments
Covers a wideband range from 600 MHz to 6000 MHz
Hinged tilt/swivel joint for optimal signal alignment
SMA (male) connector
IP67 rated housing for outdoor and harsh environments