Siretta DELTA55/X/SMAM/S/S/32 Baton/Stick Multi-Band Antenna with SMA Connector, 4G, 5G

Bulk discount available

Subtotal (1 unit)*

£33.36

(exc. VAT)

£40.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£33.36
5 +£32.36

*price indicative

RS Stock No.:
645-106
Mfr. Part No.:
DELTA55/X/SMAM/S/S/32
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

4G, 5G

Frequency Range

600 → 690 MHz, 1600 → 6000 MHz

Connector Type

SMA

Antenna Physical Form

Baton/Stick

Antenna Mounting Type

Direct

Internal/External

External

Gain

7.6dBi

Series

Delta 52

Lead Length

165mm

COO (Country of Origin):
TW
The Siretta Delta 55 is a compact, blade style antenna designed for wideband coverage across a broad frequency range of 600 MHz to 6000 MHz. The antenna is ideal for applications that demand reliable performance across various wireless technologies, with primary support for 5G NR, LTE, UMTS, and GSM.

Supports both LTE Cat M and LTE Cat NBIoT
Covers a wideband range from 600 MHz to 6000 MHz
SMA (male) connector
IP67 rated housing for outdoor and harsh environments