Siretta DELTA53/X/NTYPE-M/S/S/32 Baton/Stick Multi-Band Antenna with SMA Connector, 4G, 5G
- RS Stock No.:
- 645-104
- Mfr. Part No.:
- DELTA53/X/NTYPE-M/S/S/32
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£40.04
(exc. VAT)
£48.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £40.04 |
5 + | £38.83 |
*price indicative
- RS Stock No.:
- 645-104
- Mfr. Part No.:
- DELTA53/X/NTYPE-M/S/S/32
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siretta | |
RF Protocols | 4G, 5G | |
Frequency Range | 600 → 6000 MHz | |
Connector Type | SMA | |
Internal/External | External | |
Antenna Mounting Type | Direct | |
Antenna Physical Form | Baton/Stick | |
Gain | 6.43dBi | |
Lead Length | 178mm | |
Series | Delta 52 | |
Select all | ||
---|---|---|
Brand Siretta | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Antenna Mounting Type Direct | ||
Antenna Physical Form Baton/Stick | ||
Gain 6.43dBi | ||
Lead Length 178mm | ||
Series Delta 52 | ||
- COO (Country of Origin):
- TW
The Siretta Delta 53 is a high-efficiency, wideband dipole antenna covering a wide frequency range from 600 MHz to 6000 MHz. Optimised for peak performance across the 1800 MHz to 5200 MHz band, it supports the full spectrum of sub-6 GHz 5G NR, 4G LTE, legacy cellular, Wi-Fi, and ISM bands. Engineered for reliable outdoor deployment, the Delta 53 features a durable IP67-rated housing and is supplied with an N-Type (M) connector for direct mounting on industrial gateways, wireless routers, and telemetry devices.
Supports Dual band Wi-Fi 2.4G and 5G
High efficiency Dipole Terminal Antenna
Terminated with N-Type (M) connector
IP67 waterproof enclosure
High efficiency Dipole Terminal Antenna
Terminated with N-Type (M) connector
IP67 waterproof enclosure