Siretta DELTA52/X/SMAM/S/S/32 Baton/Stick Multi-Band Antenna with SMA Connector, 4G, 5G
- RS Stock No.:
- 645-103
- Mfr. Part No.:
- DELTA52/X/SMAM/S/S/32
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£33.36
(exc. VAT)
£40.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £33.36 |
5 + | £32.36 |
*price indicative
- RS Stock No.:
- 645-103
- Mfr. Part No.:
- DELTA52/X/SMAM/S/S/32
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siretta | |
RF Protocols | 4G, 5G | |
Frequency Range | 600 → 6000 MHz | |
Connector Type | SMA | |
Gain | 6.59dBi | |
Internal/External | External | |
Antenna Mounting Type | Direct | |
Antenna Physical Form | Baton/Stick | |
Lead Length | 203mm | |
Series | Delta 52 | |
Select all | ||
---|---|---|
Brand Siretta | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA | ||
Gain 6.59dBi | ||
Internal/External External | ||
Antenna Mounting Type Direct | ||
Antenna Physical Form Baton/Stick | ||
Lead Length 203mm | ||
Series Delta 52 | ||
- COO (Country of Origin):
- TW
The Siretta Delta 52 is a high-gain monopole antenna that delivers wideband coverage across the 600 MHz to 6000 MHz frequency range. It features an integrated SMA connector with a swivel knuckle design that allows for flexible positioning at 0°, 45°, or 90° angles, with full 360° rotation to support optimal signal alignment in a variety of installations. Supporting a wide range of wireless technologies, including cellular, Wi-Fi, ISM, and LPWAN protocols, the Delta 52 is a versatile solution for multi band applications.
Supports Dual band Wi-Fi 2.4G and 5G
High gain Monopole Terminal Antenna
Hinged 90° Swivel joint
Terminated with SMA connector
IP67 waterproof enclosure
High gain Monopole Terminal Antenna
Hinged 90° Swivel joint
Terminated with SMA connector
IP67 waterproof enclosure