Siretta ECHO47/0.1M/SMAM/36 PCB Multiband Antenna with IPEX, UFL Connector
- RS Stock No.:
- 554-249
- Mfr. Part No.:
- ECHO47/0.1M/SMAM/36
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£3.35
(exc. VAT)
£4.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,899 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.35 |
10 - 49 | £2.95 |
50 - 99 | £2.65 |
100 + | £2.28 |
*price indicative
- RS Stock No.:
- 554-249
- Mfr. Part No.:
- ECHO47/0.1M/SMAM/36
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siretta | |
Frequency Range | 600 To 6000 Mhz | |
Connector Type | IPEX, UFL | |
Gain | 3 To 6dBi | |
Internal/External | Internal | |
Antenna Mounting Type | Adhesive | |
Antenna Physical Form | PCB | |
Series | ECHO47 | |
Select all | ||
---|---|---|
Brand Siretta | ||
Frequency Range 600 To 6000 Mhz | ||
Connector Type IPEX, UFL | ||
Gain 3 To 6dBi | ||
Internal/External Internal | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form PCB | ||
Series ECHO47 | ||
- COO (Country of Origin):
- CN
The Siretta Wideband FPC antenna operates efficiently across 600 MHz to 6000 MHz, covering key 5G NR and 4G LTE bands. It offers up to 95% radiation efficiency, a low VSWR, and a gain of 3–6 dBi for strong omnidirectional performance and reliable global connectivity.
Compact size
Adhesive mount
Omnidirectional
Ground Plane independent
Adhesive mount
Omnidirectional
Ground Plane independent