Siretta TANGO58B/X/NTYPEF/36 Dome Multiband Antenna with N Type Female Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE),
- RS Stock No.:
- 337-033
- Mfr. Part No.:
- TANGO58B/X/NTYPEF/36
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£72.60
(exc. VAT)
£87.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £72.60 |
10 + | £65.34 |
*price indicative
- RS Stock No.:
- 337-033
- Mfr. Part No.:
- TANGO58B/X/NTYPEF/36
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siretta | |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 4G (LTE) 5G (LTE), ISM Band | |
Frequency Range | 600 To 8000 MHz | |
Connector Type | N Type Female | |
Internal/External | Internal | |
Gain | 2.04dBi | |
Antenna Physical Form | Dome | |
Antenna Mounting Type | Through Hole | |
Series | TANGO58B | |
Select all | ||
---|---|---|
Brand Siretta | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 4G (LTE) 5G (LTE), ISM Band | ||
Frequency Range 600 To 8000 MHz | ||
Connector Type N Type Female | ||
Internal/External Internal | ||
Gain 2.04dBi | ||
Antenna Physical Form Dome | ||
Antenna Mounting Type Through Hole | ||
Series TANGO58B | ||
- COO (Country of Origin):
- CN
The Siretta wideband ceiling-mount antenna is designed for indoor installations, covering a broad frequency range from 600 to 8000 MHz to support 5G, 4G LTE, 3G UMTS, and dual-band Wi-Fi including Wi-Fi 6E and Wi-Fi 7. Its low-profile, omni-directional design ensures reliable signal distribution in high-density environments, making it ideal for commercial and residential ceiling-mounted coverage, IoT connectivity hubs in smart buildings, and public or retail spaces requiring broad network access. This antenna offers a future-proof solution for modern in-building wireless applications.
LoRa support for 868 MHz and 915 MHz bands
Omni-directional pattern for optimal ceiling mount performance
Through-hole mounting design for secure installation
Supports ISM and private wireless networks
Omni-directional pattern for optimal ceiling mount performance
Through-hole mounting design for secure installation
Supports ISM and private wireless networks