Siretta ECHO14/0.1M/IPEXMHF4/S/S/15 PCB Multi-Band Antenna with UFL Connector, 4G, 5G
- RS Stock No.:
- 278-056
- Mfr. Part No.:
- ECHO14/0.1M/IPEXMHF4/S/S/15
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£8.88
(exc. VAT)
£10.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £8.88 |
10 - 99 | £7.99 |
100 + | £7.37 |
*price indicative
- RS Stock No.:
- 278-056
- Mfr. Part No.:
- ECHO14/0.1M/IPEXMHF4/S/S/15
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siretta | |
RF Protocols | 4G, 5G | |
Frequency Range | 410 → 1900 MHZ | |
Connector Type | UFL | |
Internal/External | External | |
Antenna Mounting Type | Direct | |
Antenna Physical Form | PCB | |
Series | ECHO14 | |
Select all | ||
---|---|---|
Brand Siretta | ||
RF Protocols 4G, 5G | ||
Frequency Range 410 → 1900 MHZ | ||
Connector Type UFL | ||
Internal/External External | ||
Antenna Mounting Type Direct | ||
Antenna Physical Form PCB | ||
Series ECHO14 | ||
- COO (Country of Origin):
- TW
The Siretta ECHO14 is an embedded PCB antenna that is designed to support a wide range of communication standards, including 5G NR, 4G LTE, 3G UMTS, and 2G Quad-band GSM. This versatile antenna is capable of supporting LTE Cat M, LTE Cat NB, and NR Cat NB bands, as well as Dual-band WiFi, Bluetooth, Zigbee, and other wireless protocols in the 2.4 GHz and 5.8 GHz bands.
Supports LoRa Sigfox ISM 868 MHz ISM 915 MHz
Compact size
Supports Dual-band Wi-Fi 2.4 GHz/5 GHz
Compact size
Supports Dual-band Wi-Fi 2.4 GHz/5 GHz