- RS Stock No.:
- 270-2266
- Mfr. Part No.:
- 29701
- Brand:
- Fellowes
Discontinued product
- RS Stock No.:
- 270-2266
- Mfr. Part No.:
- 29701
- Brand:
- Fellowes
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Fellowes basic mousepad protect your desktop and enhance moussing performance optical and laser mouse friendly mousepads.
Long lasting polyester surface and foam base for added comfort
Specifications
Attribute | Value |
---|---|
Type | Mouse Pad |
Colour | Red |
Dimensions | 0.60 x 23 x 19cm |
Height | 6mm |
Related links
- Fellowes Black Fluoropolymer Mouse Pad & Wrist Rest 238.1 x 184.2...
- Fellowes Blue Gel Mouse Pad & Wrist Rest 230 x 202 x 15mm 15mm Height
- Hama Black Fabric Mouse Pad 31 x 0.5 x 21cm 210mm Height
- Fellowes Black Gel Mouse Pad & Wrist Rest 279.4 x 228.6 x 19.1mm...
- Fellowes Black Memory Foam Mouse Pad 2.54 x 20.16 x 23.50cm 25.4mm Height
- Fellowes Blue Mouse Pad 0.60 x 23 x 19cm 6mm Height
- Fellowes Blue Mouse Pad 0.20 x 23.20 x 19.90cm 2mm Height
- Fellowes Silver Mouse Pad 0.20 x 23.20 x 19.90cm 2mm Height